Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8261AAC-C-ISR
Order Code3387090
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current400mA
Sink Current600mA
Supply Voltage Min6.5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay30ns
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
400mA
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
NSOIC
Input Type
-
Sink Current
600mA
Supply Voltage Max
30V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability