Product Information
Product Overview
The Si823x series an Isolated Driver combines two independent, isolated drivers into a single package. It operates with a maximum supply voltage of 24V. The Si823x driver utilizes Silicon Labs' proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. High integration, low propagation delay, small installed size, flexibility and cost-effectiveness makes it ideal for a wide range of isolated MOSFET/IGBT gate drive applications. It is available with the TTL level compatible inputs of <gt/>400mV hysteresis.
- High electromagnetic immunity (EMI)
- Overlap protection and programmable dead time
- Up to 5kVRMS input-to-output isolation
- Up to 1500VDC Peak driver-to-driver differential voltage
- Up to 8MHz switching frequency
- <gt/>45kV/µs Transient immunity
Applications
Motor Drive & Control, Lighting, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Dual Driver
16Pins
Surface Mount
250mA
2.7V
-40°C
30ns
-
MSL 2A - 4 weeks
Isolated
IGBT, MOSFET
WSOIC
TTL
500mA
5.5V
125°C
30ns
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate