Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7212-B-00-IV
Order Code2786144
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Alternatives for SI7212-B-00-IV
1 Product Found
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
No. of Pins
3Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001