Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7013-A20-IM
Order Code2473664
Product RangeSi7013
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7013-A20-IM
Order Code2473664
Product RangeSi7013
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time18s
Temperature Response Time17s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSi7013
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
17s
Sensor Output Type
Digital
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Humidity Accuracy
± 2% RH
RH Response Time
18s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
Si7013
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024