Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7007-A20-IM1
Order Code2769157
Product RangeSI7007-A20
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7007-A20-IM1
Order Code2769157
Product RangeSI7007-A20
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 4% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time6s
Sensor Interface TypePWM
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSI7007-A20
MSLMSL 2 - 1 year
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
6s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
MSL 2 - 1 year
Humidity Accuracy
± 4% RH
RH Response Time
6s
Sensor Interface Type
PWM
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
SI7007-A20
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability