Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI5351A-B04486-GT
Order Code2577259
Product RangeSi5351
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5351A-B04486-GT
Order Code2577259
Product RangeSi5351
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency200MHz
No. of Outputs3Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSi5351
Automotive Qualification Standard-
Product Overview
The <bold>Si5351</bold> is an I2C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error.
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
3Outputs
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
200MHz
Supply Voltage Min
3V
Clock IC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Si5351
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
Product traceability