Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5344A-D-GM
Order Code3105932
Technical Datasheet
Clock IC TypeClock Multiplier, Jitter Attenuator
Frequency1.028GHz
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.47V
Clock IC Case StyleQFN
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clock IC Type
Clock Multiplier, Jitter Attenuator
No. of Outputs
4Outputs
Supply Voltage Max
3.47V
No. of Pins
44Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Frequency
1.028GHz
Supply Voltage Min
1.71V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003093
Product traceability