Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210P032JIA2
Order Code3249883
Technical Datasheet
Module ApplicationsBuilding/Factory Automation, Dimmers/LED Strips/Thermostats, HVAC Systems, Light SW, Luminaires
MCU Supported FamiliesARM Cortex-M33
Wireless ProtocolIEEE 802.15.4, Bluetooth v5.1
Data Rate2Mbps
Module InterfaceI2C, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Applications
Building/Factory Automation, Dimmers/LED Strips/Thermostats, HVAC Systems, Light SW, Luminaires
Wireless Protocol
IEEE 802.15.4, Bluetooth v5.1
Module Interface
I2C, USART
Supply Voltage Max
3.8V
MCU Supported Families
ARM Cortex-M33
Data Rate
2Mbps
Supply Voltage Min
1.8V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003