Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEZR32LG230F64R63G-B0
Order Code2475181
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEZR32LG230F64R63G-B0
Order Code2475181
Technical Datasheet
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
No. of I/O's41I/O's
RAM Memory Size32KB
ADC Channels14Channels
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Operating Frequency Max
48MHz
No. of Pins
64Pins
RAM Memory Size
32KB
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
Program Memory Size
64KB
No. of I/O's
41I/O's
ADC Channels
14Channels
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002