Product Information
Alternatives for EFR32MG1B132F256GM48-B0
1 Product Found
Product Overview
The EFR32MG1B132F256GM48-B0 is an EFR32MG1 Mighty Gecko ZigBee and thread SoC in 48 pin QFN package. It is an energy friendly microcontroller (MCU) with highly integrated radio transceiver. The device is well suited for any battery operated application as well as other systems requiring high performance and low energy consumption. The Mighty Gecko ZigBee & thread family of SoC is part of the wireless Gecko portfolio. This SoC is ideal for enabling energy friendly ZigBee & thread networking for IoT devices. The single die solution provides industry leading energy efficiency, ultra fast wake-up times, scalable power amplifier, integrated balun and no compromise MCU features. It has 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals. The device also features autonomous hardware crypto accelerator, random number generator, integrated balun for 2.4GHz, integrated PA with up to 19.5dBm transmit power for 2.4GHz and 20dBm transmit power for Sub-GHz radios.
- High performance 32bit, 40MHz ARM Cortex-M4 with DSP instruction and floating point unit
- Integrated DC to DC with RF noise mitigation & watchdog timer with dedicated RC oscillator at 50nA
- 256KB flash program memory, 32KB RAM data memory and 31 GPIO's
- Basic grade, full encryption and 2.4GHz frequency band at 16.5dBm maximum TX power
- ZigBee, thread and ZigBee RC protocol stack
- Low energy consumption, high receiver performance and 8-channel DMA controller
- Single power supply from 1.85V to 3.8V and operating temperature range from -40°C to 85°C
- 2 x USART (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S), LEUART and I2C with SMBus support
- 2 x 16bit timer/counter, 32bit RTC and calendar, 16bit low energy timer & 16bit pulse counter
- 12bit, 1Msps SAR ADC and two analogue comparator (ACMP digital to analogue current converter (IDAC))
Applications
Embedded Design & Development, Medical, Metering, Automation & Process Control, Lighting
Technical Specifications
40MHz
QFN
EFR32
-
ARM Cortex-M4
48Pins
EFR32xG1
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate