Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P733F512GM48-B
Order Code2758477
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P733F512GM48-B
Order Code2758477
Technical Datasheet
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG13
Product Range-
SVHCTo Be Advised
Technical Specifications
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
48Pins
MPU Series
EFR32xG13
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536