Product Information
Product Overview
The EFM8BB31F32I-B-QFP32 is an EFM8 Busy Bee family fully integrated, mixed signal system-on-chip microcontroller (MCU) in 32 pin QFP package. It is a performance line of 8bit microcontroller with a comprehensive analogue and digital feature set in small package. This device offers state of the art performance by integrating 12bit ADC, internal temperature sensor, two low current analogue comparators and two 12bit DACs into small packages, making it ideal for general purpose applications. The EFM8BB3 family is optimal for many embedded applications with an efficient, pipelined 8051 core, maximum operating frequency at 50MHz, various communication interfaces and four channels of configurable logic. It also features Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors with on-chip power-on reset, voltage supply monitor, watchdog timer and clock oscillator, the EFM8BB3 devices are truly standalone system-on-a-chip solutions.
- Pipelined 8bit 8051 MCU core with 50MHz operating frequency
- Up to 28 multifunction I/O pins
- Internal 49MHz and 24.5MHz oscillators accurate to ±2%
- Six channel PWM/PCA, six 16bit general purpose timers
- 32KB flash memory and 2304bytes RAM
- 6-channel programmable counter array, 6 x 16-bit general-purpose timers & independent watchdog timer
- On-chip, non-intrusive debugging and pre-programmed UART bootloader
- Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors
- Operating temperature range from -40°C to 125°C
Technical Specifications
EFM8 Family EFM8BB3 Series Microcontrollers
50MHz
32Pins
28I/O's
2.25KB
12Bit
3.6V
125°C
EFM8
-
8051
32KB
QFP
I2C, SPI, UART
20Channels
2.2V
-40°C
Surface Mount
EFM8BB
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate