Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB21F16I-C-QFN20
Order Code2614233
Product RangeEFM8 Family EFM8BB2 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB21F16I-C-QFN20
Order Code2614233
Product RangeEFM8 Family EFM8BB2 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB2 Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2.25KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
Qualification-
Product Overview
The EFM8BB21F16I-C-QFN20 is an 8bit microcontroller from Busy Bee 2 family in 20 pin QFN package. This is a multipurpose line of 8bit MCU with a comprehensive feature set in small packages. This device offers high value by integrating advanced analogue and communication peripherals, making them ideal for space constrained applications. With an efficient 8051 core, enhanced pulse width modulation and precision analogue. The EFM8BB2 family is also optimal for embedded applications, sensor controllers and high-speed communication hub.
- Single operating power supply of 2.2V to 3.6V
- Pipelined 8bit C8051 core with 50MHz maximum operating frequency
- 12bit ADC, 2 x low current analogue comparators with adjustable reference
- Integrated temperature sensor, 3-channel enhanced PWM/PCA & five 16bit timers
- Priority crossbar for flexible pin mapping
- 16KB flash memory, 2304bytes RAM and 16 digital port I/Os (total)
- Internal 49MHz oscillator (±1.5% accuracy), internal 24.5KHz low frequency oscillator (±2% accuracy)
- Internal 80KHz low-frequency oscillator & external CMOS clock option
- 15 ADC0 channels, 10 comparator 0 inputs and 7 comparator 1 inputs
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
EFM8 Family EFM8BB2 Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
2.25KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
EFM8
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002