Product Information
Alternatives for EFM32ZG222F32-QFP48T
2 Products Found
Product Overview
The EFM32ZG222F32-QFP48T is an ARM Cortex-M0+ based Microcontroller Unit with speeds up to 24MHz and is part of the Zero Gecko family of energy friendly devices. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times and energy saving modes the microcontroller is ideal for energy sensitive applications. In addition this device includes 32kB flash, 4 RAM, 37 digital I/O pins, 2 x 16-bit timers and multiple communication interfaces.
- Flexible energy management system
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations
- Output state retention and wake-up from shut-OFF mode
- 4-channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Hardware AES with 128-bit keys in 54 cycles
- Communication interfaces - UART/SPI/SmartCard
- Autonomous operation with DMA in deep sleep mode
- I²C interface with SMBus support - Address recognition in stop mode
- Ultra low power precision analogue peripherals
- Ultra efficient power-ON reset and brown-out detector
- Pre-programmed UART boot loader
- -40 to 85°C Temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
EFM32 Family EFM32ZG Series Microcontrollers
32 bit
32KB
TQFP
I2C, SPI, UART, USART
4Channels
1.98V
-40°C
Surface Mount
EFM32ZG
ARM Cortex-M0+
24MHz
48Pins
37I/O's
4KB
12Bit
3.8V
85°C
EFM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate