Product Information
Product Overview
The EFM32G210F128-QFN32 is an ARM Cortex-M3 based Microcontroller Unit with speeds up to 32MHz and is part of the Gecko family of energy friendly devices. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times and energy saving modes the microcontroller is ideal for energy sensitive applications. In addition this device includes 128kB flash, 16 RAM, 24 digital I/O pins, 2 x 16-bit timers and multiple communication interfaces.
- 24 General purpose I/O pins - Configurable peripheral I/O locations
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Output state retention and wake-up from shut-OFF mode
- 8-channel DMA controller
- Hardware AES with 128/256-bit keys in 54/75 cycles
- Communication interfaces - UART/SPI/SmartCard
- Triple buffered full/half-duplex operation
- Autonomous operation with DMA in deep sleep mode
- I²C interface with SMBus support - Address recognition in stop mode
- Ultra low power precision analogue peripherals
- Ultra efficient power-ON reset and brown-out detector
- Pre-programmed UART boot loader
- -40 to 85°C Temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
EFM32 Family EFM32G Series Microcontrollers
32 bit
128KB
QFN
I2C, SPI, UART
8Channels
1.85V
-40°C
Surface Mount
EFM32Gx
ARM Cortex-M3
32MHz
32Pins
24I/O's
16KB
12Bit
3.8V
85°C
EFM32
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate