Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEBWT32-A
Order Code1656900
Technical Datasheet
Silicon ManufacturerBluegiga
Silicon Core NumberWT32
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit ContentsEvaluation Board WT32
Product Range-
SVHCTo Be Advised
Product Overview
The EBWT32-A evaluation kit is for evaluation and development of WT32 Bluetooth audio modules or prototyping and piloting Bluetooth systems. The WT32 is a Bluetooth 2.1 + EDR module targeted for Bluetooth audio applications. In addition to Bluetooth radio, antenna and iWRAP Bluetooth stack, WT32 contains a DSP processor, a stereo audio codec and a battery charger making it ideal for portable battery Bluetooth stereo or hands free audio applications.
- Class 2, Bluetooth 2.1+ EDR compatible WT32 module
- RS232 serial interface
- USB interface
- SPI for upgrading the firmware and parameters
- Reset and 4 software configurable buttons
- Switches for I/O or UART and I/O or Led/USB/UART
- 3x2.5mm audio jacks for line in, line out and microphone
- 16pin I/O interface
- Low power consumption
- Integrated DSP, stereo codec and battery charger
Applications
Communications & Networking, Wireless, Portable Devices, Audio, Multimedia, Imaging, Video & Vision, Automotive
Technical Specifications
Silicon Manufacturer
Bluegiga
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board WT32
SVHC
To Be Advised
Silicon Core Number
WT32
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5