Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F410-GQ
Order Code1528388
Product RangeC8051 Family C8051F41x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F410-GQ
Order Code1528388
Product RangeC8051 Family C8051F41x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F41x Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2.31KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F41x
Qualification-
Alternatives for C8051F410-GQ
1 Product Found
Technical Specifications
Product Range
C8051 Family C8051F41x Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
RAM Memory Size
2.31KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F41x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.501