Product Information
Product Overview
C8051F120DK MCU development kit is designed for C8051F120 microcontroller. This analog 8bit MCU device includes the fastest 8bit CPU on the market up to 100MIPS, 12bit ADC and up to 128KB of on chip Flash with 8KB of RAM. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F120 microcontroller device is truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
- Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- 64 port I/O, all are 5V tolerant
- Hardware SMBus (I2C compatible), SPI, and two UART serial ports available concurrently
- On chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, watch point, stack monitor
- Inspect/modify memory and registers
- Superior performance to emulation systems using ICE chips, target pods, and sockets
- IEEE1149.1 compliant boundary scan
Applications
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
Contents
C8051F120 Target Board, Quick Start Guide, Silicon Labs' 8-bit Microcontroller Software Tools, Wall Mounted Universal Power Supply, USB Debug Adapter, USB Cable
Technical Specifications
Silicon Laboratories
0
8051
C8051F120 Target Board, Quick Start Guide, Silicon Labs' 8-bit Microcontroller Software Tools, Wall Mounted Universal Power Supply, USB Debug Adapter, USB Cable
8bit
8051
C8051F120
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate