Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F120-GQ
Order Code1661722
Product RangeC8051 Family C8051F12x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F120-GQ
Order Code1661722
Product RangeC8051 Family C8051F12x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F12x Series Microcontrollers
Device Core8051
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's64I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8.25KB
ADC Channels16Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F12x
Qualification-
Alternatives for C8051F120-GQ
1 Product Found
Technical Specifications
Product Range
C8051 Family C8051F12x Series Microcontrollers
Operating Frequency Max
100MHz
No. of Pins
100Pins
No. of I/O's
64I/O's
RAM Memory Size
8.25KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F12x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9