Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F011-GQ
Order Code1291453
Product RangeC8051 Family C8051F01x Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F011-GQ
Order Code1291453
Product RangeC8051 Family C8051F01x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F01x Series Microcontrollers
Device Core8051
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's16I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F01x
Qualification-
Technical Specifications
Product Range
C8051 Family C8051F01x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F01x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02