Product Information
Product Overview
BT111 Bluetooth 4.0 HCI module with integrated antenna. BT111 is a low cost and ultra-small Bluetooth Smart Ready HCI module that is designed for applications where both Bluetooth classic and Bluetooth low energy connectivity is needed. BT111 integrates a Bluetooth 4.0 dual mode radio, HCI software stack, USB interface and an antenna. BT111 is compatible with Windows and Linux operating systems and Microsoft and BlueZ Bluetooth stacks and offers OEMs fast and risk free way to integrate Bluetooth 4.0 connectivity into their applications. Typically used for health and fitness gateways, point of sale, M2M connectivity, automotive aftermarket, personal navigation devices, consumer electronics, industrial and home automation gateways.
- Bluetooth v.4.0, dual mode compliant
- Radio capabilities (+8dBm transmit power, -89dBm receiver sensitivity)
- Integrated antenna
- HCI over USB host interface, PCM or I2S audio interfaces
- 802.11 co-existence interface and software programmable GPIO
- 1.7V to 3.6V or 3.1V to 3.6V supply voltage
Technical Specifications
-30°C
-
85°C
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate