Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S22F512GN-V2
Order Code2945214
Product RangeBlue Gecko BGM13S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S22F512GN-V2
Order Code2945214
Product RangeBlue Gecko BGM13S Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-90.2dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlue Gecko BGM13S Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
BGM13S blue Gecko Bluetooth ® SiP module for Bluetooth 5.0 LE connectivity. It delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals and a simplified development experience. It is intended for a broad range of applications including Wearables, IoT end-node devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- Bluetooth 5.0 LE compliant
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Fit for Bluetooth Mesh
- 512/64KB of flash/RAM memory
- 18dBm max TX power
- RF pin variants
- 512KB flash, 64KB RAM, 32 GPIO
- Autonomous hardware crypto accelerators
- Integrated DC-DC converter and 32 GPIO pins
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-90.2dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Blue Gecko BGM13S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability