Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoAMW037
Order Code2930651
Technical Datasheet
Frequency RF2.484GHz
Module InterfaceSPI, UART
Module ApplicationsConsumer, Health & Fitness, Industrial, M2M & Home Automation, Security
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Wi-Fi networking module for low cost IoT edge devices. It comes with an on-board PCB antenna, full regulatory certification and supports the Xpress Command API for fast and simple internet connectivity in products. The module is an advanced stand-alone Wi-Fi and networking solution. It is an integrated module designed to avoid difficult RF layout and to enable designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device.
- Self-contained ultra-low power Wi-Fi module with secure TCP network stack
- Integrated SPI-serial flash for software upgrades and user accessible read/write file system
- Single band 2.4GHz IEEE 802.11b/g/n 1x1 Wi-Fi transceiver
- Includes support for all Wi-Fi security modes including Open, WEP, WPA and WPA2-PSK
- 32bit processor operating up to 80MHz core frequency
- Wake pin for ultra-low power operation
- UART, Up to 16 GPIOs, 1 x 10-bit resolution ADC, up to 4 PWM outputs (interfaces)
- Cloud managed reliable over the air software updates
- Cloud connector to AWS, Azure and major cloud services
- Dashboard for device activity and software release status
Technical Specifications
Frequency RF
2.484GHz
Module Applications
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security
SVHC
No SVHC (17-Dec-2015)
Module Interface
SPI, UART
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability