Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part No530BA125M000DG
Order Code2930640
Product RangeSi530
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part No530BA125M000DG
Order Code2930640
Product RangeSi530
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -61.5ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSi530
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
125MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
Si530
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
61.5ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033