Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part No501ACA100M000BAG
Order Code2394207
Product RangeSi50x
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part No501ACA100M000BAG
Order Code2394207
Product RangeSi50x
Technical Datasheet
Frequency Nom100MHz
Oscillator CaseSMD, 5mm x 3.2mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSi50x
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
20ppm
Product Range
Si50x
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001