Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoDRIVE
Order Code4461475
Product RangeSikaTack Series
Also Known AsGTIN UPC EAN: 7612895380001
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £17.940 |
Price for:Each
Minimum: 1
Multiple: 1
£17.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part NoDRIVE
Order Code4461475
Product RangeSikaTack Series
Also Known AsGTIN UPC EAN: 7612895380001
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourBlack
CureHumidity
Tensile Strength7MPa
Dispensing MethodCartridge
Volume300ml
Weight-
Product RangeSikaTack Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SikaTack® Drive (60 min) is an Automotive glass replacement adhesive with superior application properties. It offers a 60 minutes Minimum Drive Away Time (MDAT). SikaTack® Drive (60 min) has been tested according FMVSS 212 with 95th percentile dummies.
- 60 Minutes Minimum Drive Away Time
- Supports fast, robust ADAS calibration
- Compatible with all car makes thanks to Sika’s all-in-one modulus technology
- Compatible with Black-Primerless and All Black installation process
- Automotive OEM quality
Technical Specifications
Adhesive Type
Polyurethane
Cure
Humidity
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (23-Jan-2024)
Adhesive Colour
Black
Tensile Strength
7MPa
Volume
300ml
Product Range
SikaTack Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424