Quantity | Price (ex VAT) |
---|---|
1+ | £18.970 |
Product Information
Product Overview
Sikaflex®-591 is a sealant based on Sika’s Silane Terminated Polymer (STP) technology. With it’s excellent resistance against the harsh maritime weathering conditions it can be used for a wide range of applications. Sikaflex®-591 exceeds common environmental and safety standards and sets a new benchmark from an ecological point of view. Sikaflex®-591 meets the low spread flame requirements (FTP Code Part 5) set out by the International Maritime Organization (IMO). Sikaflex®-591 is a multipurpose sealant designed for marine applications. It is suitable for elastic, vibration-resistant joint seals and for a wide variety of interior and exterior sealing applications. Sikaflex®-591 bonds well to substrates commonly used in the marine industry. Sikaflex®-591 is not suitable for applications with teak wood and plastics that are prone to stress cracking (e.g. PMMA, PC, etc.).
- Multifunctional sealant for marine applications
- IMO approved
- Exceeds EH&S standards
- Free of isocyanate, solvents, PVC, phthalates and tin catalysts
- Highly elastic
- Excellent weathering stability
- Very good processing and tooling characteristics
- Bonds well to a wide variety of marine substrates
Technical Specifications
Silane Terminated Polymer
Cartridge
300ml
Sikaflex 591 Series
Bonding, Sealing
Black
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate