Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No252 WHITE
Order Code4461463
Product RangeSikaflex 252 Series
Also Known AsGTIN UPC EAN: 7611237012860
Technical Datasheet
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £17.310 |
Price for:Each
Minimum: 1
Multiple: 1
£17.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No252 WHITE
Order Code4461463
Product RangeSikaflex 252 Series
Also Known AsGTIN UPC EAN: 7611237012860
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourWhite
CureHumidity
Tensile Strength3MPa
Dispensing MethodCartridge
Volume300ml
Weight-
Product RangeSikaflex 252 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-252 is an elastic 1-component polyurethane adhesive especially designed for bonding large components in vehicle assembly. It is suitable for bonding coated metal, GRP, ceramic materials and plastics. Sikaflex®-252 is suitable for assemblies that are subject to dynamic stresses. Suitable substrate materials are timber, metals, particularly aluminum (including anodized components), sheet steel (including phosphated, chromated and galvanized components), metal primers and paint coatings (2-component systems), ceramic materials and plastics.
- Elastic adhesive for vehicle assembly bonding
- Bonds well to a wide variety of substrates
- Capable of withstanding high dynamic stresses
- Good gap-filling properties
- Can be painted
- Vibration-damping
- Electrically non-conductive
Technical Specifications
Adhesive Type
Polyurethane
Cure
Humidity
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (23-Jan-2024)
Adhesive Colour
White
Tensile Strength
3MPa
Volume
300ml
Product Range
Sikaflex 252 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401