Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No1624097-7
Order Code1174509
Product Range3615 Series
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No1624097-7
Order Code1174509
Product Range3615 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.9ohm
Self Resonant Frequency140MHz
DC Current Rating505mA
Inductor Case Style13mm x 5mm x 5.3mm
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
140MHz
Inductor Case Style
13mm x 5mm x 5.3mm
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
DC Resistance Max
0.9ohm
DC Current Rating
505mA
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658