Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8PQ2304-4BA01
Order Code3484319
Product RangeSIVACON S4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8PQ2304-4BA01
Order Code3484319
Product RangeSIVACON S4
Technical Datasheet
Top TypeLid
Top MaterialSheet Steel
Top Colour-
External Depth - Metric400mm
External Width - Metric400mm
External Depth - Imperial15.75"
External Width - Imperial15.75"
Product RangeSIVACON S4
SVHCTo Be Advised
Technical Specifications
Top Type
Lid
Top Colour
-
External Depth - Metric
400mm
External Depth - Imperial
15.75"
Product Range
SIVACON S4
Top Material
Sheet Steel
For Use With
Siemens SIVACON S4 Series Power Distribution Boards
External Width - Metric
400mm
External Width - Imperial
15.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.91