Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8PQ2300-0BA05
Order Code3557843
Product RangeSIKUS 1600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8PQ2300-0BA05
Order Code3557843
Product RangeSIKUS 1600 Series
Technical Datasheet
Panel TypeFloor Panel
Rack U Height-
Panel Material-
Body Colour-
For Use WithSiemens Roof, 8HC6900 Cable Entries
External Height - Metric-
External Width - Metric75mm
External Height - Imperial-
External Width - Imperial2.95"
Product RangeSIKUS 1600 Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Floor Panel
Panel Material
-
For Use With
Siemens Roof, 8HC6900 Cable Entries
External Width - Metric
75mm
External Width - Imperial
2.95"
SVHC
To Be Advised
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
SIKUS 1600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.909