Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8PQ2300-0BA02
Order Code3557840
Product RangeSIKUS 1600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8PQ2300-0BA02
Order Code3557840
Product RangeSIKUS 1600 Series
Technical Datasheet
Panel TypeFloor Panel
Rack U Height-
Panel Material-
Body Colour-
For Use WithSiemens Roof
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product RangeSIKUS 1600 Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Floor Panel
Panel Material
-
For Use With
Siemens Roof
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
SIKUS 1600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46