Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2140-3A
Order Code3483983
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC230V
Output Power300W
External Height - Metric151mm
External Width - Metric119mm
External Depth - Metric22mm
External Height - Imperial5.95"
External Width - Imperial4.69"
External Depth - Imperial0.87"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
151mm
External Depth - Metric
22mm
External Width - Imperial
4.69"
Product Range
SIVACON
Output Power
300W
External Width - Metric
119mm
External Height - Imperial
5.95"
External Depth - Imperial
0.87"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554