Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2130-6BA
Order Code3483965
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC30V
Output Power60W
External Height - Metric185mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial7.28"
External Width - Imperial2.76"
External Depth - Imperial1.97"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
185mm
External Depth - Metric
50mm
External Width - Imperial
2.76"
Product Range
SIVACON
Output Power
60W
External Width - Metric
70mm
External Height - Imperial
7.28"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422