Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8MF9032
Order Code3558652
Product RangeSIVACON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF9032
Order Code3558652
Product RangeSIVACON Series
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsRepair
Dispensing MethodAerosol
Coating Colour-
Volume400ml
Weight400g
Product RangeSIVACON Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Varnish
Dispensing Method
Aerosol
Volume
400ml
Product Range
SIVACON Series
Coating Applications
Repair
Coating Colour
-
Weight
400g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4