Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF4040
Order Code3557918
Product RangeSIVACON
Technical Datasheet
Enclosure TypeBase
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric900mm
External Depth - Metric400mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial35.43"
External Depth - Imperial15.75"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Base
External Height - Metric
200mm
External Depth - Metric
400mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
900mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
35.43"
Product Range
SIVACON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.4