Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF4028
Order Code3557910
Product RangeSIVACON
Technical Datasheet
Enclosure TypeBase
Enclosure MaterialSteel
External Height - Metric100mm
External Width - Metric1.2m
External Depth - Metric800mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial47.24"
External Depth - Imperial31.5"
Product RangeSIVACON
ConfigurableNo
Technical Specifications
Enclosure Type
Base
External Height - Metric
100mm
External Depth - Metric
800mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
31.5"
Configurable
No
Enclosure Material
Steel
External Width - Metric
1.2m
IP Rating
-
NEMA Rating
-
External Width - Imperial
47.24"
Product Range
SIVACON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.768