Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8MF1000-2HH5
Order Code3558788
Product RangeSIVACON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF1000-2HH5
Order Code3558788
Product RangeSIVACON Series
Technical Datasheet
Enclosure Material-
External Height - Metric53mm
External Width - Metric70mm
For Use WithSiemens Cable Clamp Rails
External Height - Imperial2.09"
External Width - Imperial2.76"
Product RangeSIVACON Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
70mm
External Height - Imperial
2.09"
Product Range
SIVACON Series
External Height - Metric
53mm
For Use With
Siemens Cable Clamp Rails
External Width - Imperial
2.76"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1