Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7ML5746-1DA00-1AA0
Order Code3553815
Product RangeSITRANS LVL200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7ML5746-1DA00-1AA0
Order Code3553815
Product RangeSITRANS LVL200 Series
Technical Datasheet
Supply Voltage250V
Response Time-
Power Consumption-
Product RangeSITRANS LVL200 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
250V
Power Consumption
-
SVHC
To Be Advised
Response Time
-
Product Range
SITRANS LVL200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2