Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF5300-5
Order Code3558722
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF5300-5
Order Code3558722
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Timer FunctionsInterval
Time Min-
Time Max-
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
SENTRON Series
Time Min
-
No. of Timing Ranges
-
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Interval
Time Max
-
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147