Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6XV1821-1CT15
Order Code3491348
Technical Datasheet
Fibre Optic Connector APCF Simplex
Fibre Optic Connector BPCF Simplex
No. of Fibres2Fibres
Fibre TypePlastic Optical
Lead Length - Metric150m
Fibre Diameter200µm / 230µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
PCF Simplex
No. of Fibres
2Fibres
Lead Length - Metric
150m
Product Range
-
Fibre Optic Connector B
PCF Simplex
Fibre Type
Plastic Optical
Fibre Diameter
200µm / 230µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3