Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK7242-7KX30-0XE0.
Order Code2080245
Technical Datasheet
Current Rating100mA
Product Range-
SVHCTo Be Advised
Product Overview
The 6GK7242-7KX30-0XE0 is a GSM/GPRS Communication Processor for connection of SIMATIC S7-1200 to GSM/GPRS network.
- 86kbit/s GPRS Transmission with downlink
- 43kbit/s GPRS transmission with uplink
- 0 to 55°C Operating temperature
- 35mm DIN rail mounting
Applications
Industrial
Technical Specifications
Current Rating
100mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3