Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5798-8MB00-0AC1
Order Code3558998
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clip
Internal Diameter12.7mm
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourBlack
External Length-
External Width17.5mm
Height26.5mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clip
Cable Clamp / Clip Material
-
External Length
-
Height
26.5mm
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Black
External Width
17.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04