Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5792-4DN00-0AA6
Order Code3485464
Technical Datasheet
Antenna TypeHelical
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingN Connector
Gain4dB
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Helical
Frequency Max
2.4835GHz
Gain
4dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121