Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK1900-0MB00-0AC0
Order Code3559092
Technical Datasheet
Fibre Optic Connector TypeSC-RJ
Fibre Type-
Fibre Diameter-
Connector Body MaterialPlastic Body
Product Range-
Technical Specifications
Fibre Optic Connector Type
SC-RJ
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32