Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-3MC0
Order Code3558825
Product RangeSIDOOR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-3MC0
Order Code3558825
Product RangeSIDOOR Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC30V
Rotational Speed Max-
Torque Max3N-m
Power Rating120W
Gear Ratio TO: 115
Motor Size105mm
External Length275mm
Product RangeSIDOOR Series
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
-
Power Rating
120W
Motor Size
105mm
Product Range
SIDOOR Series
Supply Voltage VDC
30V
Torque Max
3N-m
Gear Ratio TO: 1
15
External Length
275mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.83