Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7510-1SJ01-0AB0.
Order Code3994114
Product RangeSIMATIC DP Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7510-1SJ01-0AB0.
Order Code3994114
Product RangeSIMATIC DP Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs20
No. of Digital Outputs20
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC DP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
20
Meter Display Type
-
Product Range
SIMATIC DP Series
No. of Analogue Outputs
-
No. of Digital Outputs
20
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391