Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7193-6LA10-0AG0
Order Code3558820
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7193-6LA10-0AG0
Order Code3558820
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
Label TypeStrip
Label Height31mm
Label Width13mm
Label Diameter-
Label MaterialPaper
Label ColourYellow
Pack Quantity1
Product RangeSIMATIC ET 200SP Series
Technical Specifications
Label Type
Strip
Label Width
13mm
Label Material
Paper
Pack Quantity
1
Label Height
31mm
Label Diameter
-
Label Colour
Yellow
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124