Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3DB30-0XA0
Order Code4741225
Product RangeSIMATIC S7-200 Series
Also Known As662643188868
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3DB30-0XA0
Order Code4741225
Product RangeSIMATIC S7-200 Series
Also Known As662643188868
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BRS485
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeSIMATIC S7-200 Series
Product Overview
The 6ES7 901-3DB30-0XA0 is an USB/PPI Multimaster Cable for connecting SIMATIC S7-200 to USB port of PC.
- 187.5kbps Maximum Point-to-point Transmission Rate
- Supports 10/11-bit PPI Protocol
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
RS485
Cable Length - Metric
5m
Product Range
SIMATIC S7-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3