Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES5710-8MA21
Order Code3548027
Product RangeSIMATIC
Technical Datasheet
Accessory TypeStandard Mounting Rail
For Use WithSiemens SIMATIC Series 600mm Cabinets
Length530mm
Height35mm
Width15mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC
SVHCTo Be Advised
Technical Specifications
Accessory Type
Standard Mounting Rail
Length
530mm
Width
15mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens SIMATIC Series 600mm Cabinets
Height
35mm
Rail Material
-
Product Range
SIMATIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466